Parametric Equivalent

KNP2WSJB-52-24R | |
|---|---|
DigiKey Part Number  | KNP2WSJB-52-24R-ND  | 
Manufacturer  | |
Manufacturer Product Number  | KNP2WSJB-52-24R  | 
Description  | RES 24 OHM 5% 2W AXIAL  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 24 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Flame Retardant Coating, Safety  | |
Temperature Coefficient  | ±300ppm/°C  | |
Operating Temperature  | -40°C ~ 200°C  | |
Package / Case  | ||
Supplier Device Package  | Axial  | |
Size / Dimension  | 0.181" Dia x 0.453" L (4.60mm x 11.50mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 6,000 | $0.48997 | $2,939.82 | 


