
KNP1WSJT-52-200R | |
|---|---|
DigiKey Part Number | 13-KNP1WSJT-52-200RCT-ND - Cut Tape (CT) 13-KNP1WSJT-52-200RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KNP1WSJT-52-200R |
Description | RES 200 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | KNP1WSJT-52-200R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.354" L (3.50mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.56400 | $5.64 |
| 25 | $0.47040 | $11.76 |
| 50 | $0.41180 | $20.59 |
| 100 | $0.36350 | $36.35 |
| 250 | $0.31008 | $77.52 |
| 500 | $0.27644 | $138.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.24793 | $247.93 |
| 2,000 | $0.22359 | $447.18 |
| 3,000 | $0.21106 | $633.18 |
| 5,000 | $0.19692 | $984.60 |
| 7,000 | $0.18848 | $1,319.36 |
| 10,000 | $0.18022 | $1,802.20 |
| 12,000 | $0.17627 | $2,115.24 |
| 24,000 | $0.16269 | $3,904.56 |
| 25,000 | $0.16196 | $4,049.00 |

