
KNP1WSJR-52-470R | |
|---|---|
DigiKey Part Number | 13-KNP1WSJR-52-470RTR-ND - Tape & Reel (TR) 13-KNP1WSJR-52-470RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KNP1WSJR-52-470R |
Description | RES 470 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | KNP1WSJR-52-470R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.354" L (3.50mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.18300 | $11.83 |
| 25 | $0.99880 | $24.97 |
| 50 | $0.88280 | $44.14 |
| 100 | $0.78240 | $78.24 |
| 250 | $0.67292 | $168.23 |
| 500 | $0.60422 | $302.11 |
| 1,000 | $0.54580 | $545.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.48168 | $1,204.20 |
| 5,000 | $0.44157 | $2,207.85 |
| 7,500 | $0.42097 | $3,157.28 |
| 12,500 | $0.39765 | $4,970.62 |
| 17,500 | $0.38375 | $6,715.62 |
| 25,000 | $0.37017 | $9,254.25 |
| 30,000 | $0.36366 | $10,909.80 |
| 60,000 | $0.34130 | $20,478.00 |
| 62,500 | $0.34010 | $21,256.25 |

