
KNP1WSJR-52-0R47 | |
|---|---|
DigiKey Part Number  | 13-KNP1WSJR-52-0R47TR-ND - Tape & Reel (TR) 13-KNP1WSJR-52-0R47CT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | KNP1WSJR-52-0R47  | 
Description  | RES 0.47 OHM 5% 1W AXIAL  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 470 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | KNP1WSJR-52-0R47 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Flame Retardant Coating, Safety  | |
Temperature Coefficient  | -  | |
Operating Temperature  | -40°C ~ 200°C  | |
Package / Case  | ||
Supplier Device Package  | Axial  | |
Size / Dimension  | 0.138" Dia x 0.354" L (3.50mm x 9.00mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.06000 | $1.06 | 
| 10 | $0.68500 | $6.85 | 
| 25 | $0.57440 | $14.36 | 
| 50 | $0.50580 | $25.29 | 
| 100 | $0.44630 | $44.63 | 
| 250 | $0.38148 | $95.37 | 
| 500 | $0.34086 | $170.43 | 
| 1,000 | $0.30619 | $306.19 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $0.26815 | $670.38 | 
| 5,000 | $0.24436 | $1,221.80 | 
| 7,500 | $0.23215 | $1,741.12 | 
| 12,500 | $0.21832 | $2,729.00 | 
| 17,500 | $0.21007 | $3,676.22 | 
| 25,000 | $0.20202 | $5,050.50 | 
| 30,000 | $0.19815 | $5,944.50 | 
| 60,000 | $0.18489 | $11,093.40 | 
| 62,500 | $0.18417 | $11,510.62 | 

