
KNP100JT-52-33R | |
|---|---|
DigiKey Part Number | 13-KNP100JT-52-33RCT-ND - Cut Tape (CT) 13-KNP100JT-52-33RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KNP100JT-52-33R |
Description | RES 33 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.83200 | $8.32 |
| 25 | $0.69840 | $17.46 |
| 50 | $0.61520 | $30.76 |
| 100 | $0.54420 | $54.42 |
| 250 | $0.46600 | $116.50 |
| 500 | $0.41690 | $208.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.37529 | $375.29 |
| 2,000 | $0.33980 | $679.60 |
| 3,000 | $0.32158 | $964.74 |
| 5,000 | $0.30095 | $1,504.75 |
| 7,000 | $0.28866 | $2,020.62 |
| 10,000 | $0.27664 | $2,766.40 |
| 12,000 | $0.27088 | $3,250.56 |
| 24,000 | $0.25109 | $6,026.16 |
| 25,000 | $0.25002 | $6,250.50 |

