Parametric Equivalent

KNP100JT-52-0R13 | |
|---|---|
DigiKey Part Number  | KNP100JT-52-0R13-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | KNP100JT-52-0R13  | 
Description  | RES 0.13 OHM 5% 1W AXIAL  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 130 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Box (TB)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Flame Retardant Coating, Safety  | |
Temperature Coefficient  | ±300ppm/°C  | |
Operating Temperature  | -40°C ~ 200°C  | |
Package / Case  | ||
Supplier Device Package  | Axial  | |
Size / Dimension  | 0.181" Dia x 0.453" L (4.60mm x 11.50mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.43615 | $2,180.75 | 


