
KNP100JR-73-82R | |
---|---|
DigiKey Part Number | 13-KNP100JR-73-82RTR-ND - Tape & Reel (TR) 13-KNP100JR-73-82RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KNP100JR-73-82R |
Description | RES 82 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | KNP100JR-73-82R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.44500 | $14.45 |
25 | $1.21840 | $30.46 |
50 | $1.07560 | $53.78 |
100 | $0.95580 | $95.58 |
250 | $0.82372 | $205.93 |
500 | $0.74096 | $370.48 |
1,000 | $0.67043 | $670.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.61057 | $1,221.14 |
4,000 | $0.55968 | $2,238.72 |
6,000 | $0.53354 | $3,201.24 |
10,000 | $0.50396 | $5,039.60 |
14,000 | $0.48633 | $6,808.62 |
20,000 | $0.46910 | $9,382.00 |
24,000 | $0.46084 | $11,060.16 |
48,000 | $0.43248 | $20,759.04 |
50,000 | $0.43095 | $21,547.50 |