
KNP100JR-73-43R | |
|---|---|
DigiKey Part Number | 13-KNP100JR-73-43RTR-ND - Tape & Reel (TR) 13-KNP100JR-73-43RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KNP100JR-73-43R |
Description | RES 43 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | KNP100JR-73-43R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.28000 | $2.28 |
| 10 | $1.43600 | $14.36 |
| 25 | $1.21080 | $30.27 |
| 50 | $1.06880 | $53.44 |
| 100 | $0.94960 | $94.96 |
| 250 | $0.81848 | $204.62 |
| 500 | $0.73622 | $368.11 |
| 1,000 | $0.66614 | $666.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.60667 | $1,213.34 |
| 4,000 | $0.55611 | $2,224.44 |
| 6,000 | $0.53013 | $3,180.78 |
| 10,000 | $0.50074 | $5,007.40 |
| 14,000 | $0.48322 | $6,765.08 |
| 20,000 | $0.46610 | $9,322.00 |
| 24,000 | $0.45790 | $10,989.60 |
| 48,000 | $0.42972 | $20,626.56 |
| 50,000 | $0.42820 | $21,410.00 |

