
KNP100JR-73-3R6 | |
---|---|
DigiKey Part Number | 13-KNP100JR-73-3R6TR-ND - Tape & Reel (TR) 13-KNP100JR-73-3R6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KNP100JR-73-3R6 |
Description | RES 3.6 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.6 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.08400 | $10.84 |
25 | $0.91320 | $22.83 |
50 | $0.80460 | $40.23 |
100 | $0.71270 | $71.27 |
250 | $0.61220 | $153.05 |
500 | $0.54898 | $274.49 |
1,000 | $0.49537 | $495.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.44976 | $899.52 |
4,000 | $0.41100 | $1,644.00 |
6,000 | $0.39109 | $2,346.54 |
10,000 | $0.36856 | $3,685.60 |
14,000 | $0.35513 | $4,971.82 |
20,000 | $0.34200 | $6,840.00 |
24,000 | $0.33570 | $8,056.80 |
48,000 | $0.31410 | $15,076.80 |
50,000 | $0.31293 | $15,646.50 |