2 Ohm Axial 5% KNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KNP100JR-73-2R

DigiKey Part Number
13-KNP100JR-73-2RTR-ND - Tape & Reel (TR)
13-KNP100JR-73-2RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
KNP100JR-73-2R
Description
RES 2 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
KNP100JR-73-2R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.181" Dia x 0.453" L (4.60mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,952
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.44500$14.45
25$1.21840$30.46
50$1.07560$53.78
100$0.95580$95.58
250$0.82372$205.93
500$0.74096$370.48
1,000$0.67043$670.43
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.61057$1,221.14
4,000$0.55968$2,238.72
6,000$0.53354$3,201.24
10,000$0.50396$5,039.60
14,000$0.48633$6,808.62
20,000$0.46910$9,382.00
24,000$0.46084$11,060.16
48,000$0.43248$20,759.04
50,000$0.43095$21,547.50
Manufacturers Standard Package