
KNP100JR-73-0R68 | |
|---|---|
DigiKey Part Number | 13-KNP100JR-73-0R68TR-ND - Tape & Reel (TR) 13-KNP100JR-73-0R68CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KNP100JR-73-0R68 |
Description | RES 0.68 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | KNP100JR-73-0R68 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $1.07700 | $10.77 |
| 25 | $0.90720 | $22.68 |
| 50 | $0.79960 | $39.98 |
| 100 | $0.70820 | $70.82 |
| 250 | $0.60828 | $152.07 |
| 500 | $0.54548 | $272.74 |
| 1,000 | $0.49220 | $492.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.44688 | $893.76 |
| 4,000 | $0.40837 | $1,633.48 |
| 6,000 | $0.38859 | $2,331.54 |
| 10,000 | $0.36620 | $3,662.00 |
| 14,000 | $0.35286 | $4,940.04 |
| 20,000 | $0.33981 | $6,796.20 |
| 24,000 | $0.33356 | $8,005.44 |
| 48,000 | $0.31209 | $14,980.32 |
| 50,000 | $0.31093 | $15,546.50 |

