
JB12F1502R | |
---|---|
DigiKey Part Number | 13-JB12F1502RTR-ND - Tape & Reel (TR) 13-JB12F1502RCT-ND - Cut Tape (CT) 13-JB12F1502RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB12F1502R |
Description | FUSE 1206 15A 48VDC FAST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 A 48 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 48 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 22.8 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm) | |
DC Cold Resistance | 0.0034 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
5 | $1.00200 | $5.01 |
10 | $0.92800 | $9.28 |
50 | $0.76700 | $38.35 |
100 | $0.70780 | $70.78 |
250 | $0.63652 | $159.13 |
500 | $0.58726 | $293.63 |
1,000 | $0.54176 | $541.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.47648 | $1,429.44 |
6,000 | $0.43922 | $2,635.32 |
9,000 | $0.41870 | $3,768.30 |
15,000 | $0.39410 | $5,911.50 |
21,000 | $0.37862 | $7,951.02 |
30,000 | $0.36281 | $10,884.30 |
75,000 | $0.35898 | $26,923.50 |