
JB06S4001R | |
---|---|
DigiKey Part Number | 13-JB06S4001RTR-ND - Tape & Reel (TR) 13-JB06S4001RCT-ND - Cut Tape (CT) 13-JB06S4001RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB06S4001R |
Description | FUSE 0603 4A 32VDC SLOW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 2.01 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm) | |
DC Cold Resistance | 0.018 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
5 | $0.55800 | $2.79 |
10 | $0.51700 | $5.17 |
50 | $0.43020 | $21.51 |
100 | $0.39660 | $39.66 |
250 | $0.35668 | $89.17 |
500 | $0.32926 | $164.63 |
1,000 | $0.30372 | $303.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.25173 | $1,258.65 |
10,000 | $0.23204 | $2,320.40 |
15,000 | $0.22120 | $3,318.00 |
25,000 | $0.20820 | $5,205.00 |
35,000 | $0.20002 | $7,000.70 |
50,000 | $0.19167 | $9,583.50 |
125,000 | $0.19000 | $23,750.00 |