New at DigiKey
JB12F5001R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JB12F3002R

DigiKey Part Number
13-JB12F3002RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JB12F3002R
Description
FUSE 1206 30A 48VDC FAST
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
30 A 48 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
48 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A
Melting I²t
63.3
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm)
DC Cold Resistance
0.00125 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.89245$2,677.35
Manufacturers Standard Package