100k Ohm Axial 5% HHV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHV3SSJT-73-100K

DigiKey Part Number
13-HHV3SSJT-73-100KCT-ND - Cut Tape (CT)
13-HHV3SSJT-73-100KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HHV3SSJT-73-100K
Description
RES 100K OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, High Voltage, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.610" L (5.00mm x 15.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 616
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.83000$3.83
10$2.48000$24.80
25$2.10480$52.62
50$1.86660$93.33
100$1.66600$166.60
250$1.44536$361.34
500$1.30700$653.50
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.18951$1,189.51
2,000$1.08965$2,179.30
3,000$1.03833$3,114.99
5,000$0.98028$4,901.40
7,000$0.94568$6,619.76
10,000$0.91188$9,118.80
12,000$0.89565$10,747.80
24,000$0.84001$20,160.24
25,000$0.83700$20,925.00
Manufacturers Standard Package