
HHV1WSJT-52-100K | |
|---|---|
DigiKey Part Number | 13-HHV1WSJT-52-100KCT-ND - Cut Tape (CT) 13-HHV1WSJT-52-100KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HHV1WSJT-52-100K |
Description | RES 100K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, High Voltage, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.22400 | $12.24 |
| 25 | $1.03120 | $25.78 |
| 50 | $0.91220 | $45.61 |
| 100 | $0.80850 | $80.85 |
| 250 | $0.69576 | $173.94 |
| 500 | $0.62478 | $312.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.56449 | $564.49 |
| 2,000 | $0.51325 | $1,026.50 |
| 3,000 | $0.48690 | $1,460.70 |
| 5,000 | $0.45709 | $2,285.45 |
| 7,000 | $0.43931 | $3,075.17 |
| 10,000 | $0.42195 | $4,219.50 |
| 12,000 | $0.41362 | $4,963.44 |
| 24,000 | $0.38502 | $9,240.48 |
| 25,000 | $0.38348 | $9,587.00 |

