12m Ohm Axial 1% HHV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHV1WSFT-73-12M

DigiKey Part Number
HHV1WSFT-73-12M-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HHV1WSFT-73-12M
Description
RES 12M OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 MOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, High Voltage, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.177" Dia x 0.453" L (4.50mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$1.12179$5,608.95