HHV-50JR-52-330K is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 4,695
Unit Price: $2.55000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.59638
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.35994
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.38134
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.38134
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.38134
Datasheet
330k Ohm Axial 5% HHV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHV-50JR-52-330K

DigiKey Part Number
HHV-50JR-52-330K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HHV-50JR-52-330K
Description
RES 330K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
HHV-50JR-52-330K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, High Voltage, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.39960$1,998.00