
HHV-50FR-52-560K | |
---|---|
DigiKey Part Number | 13-HHV-50FR-52-560KTR-ND - Tape & Reel (TR) 13-HHV-50FR-52-560KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HHV-50FR-52-560K |
Description | RES 560K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HHV-50FR-52-560K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, High Voltage, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.53000 | $2.53 |
10 | $1.63400 | $16.34 |
25 | $1.37880 | $34.47 |
50 | $1.21880 | $60.94 |
100 | $1.08320 | $108.32 |
250 | $0.93520 | $233.80 |
500 | $0.84206 | $421.03 |
1,000 | $0.76307 | $763.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.67642 | $1,691.05 |
5,000 | $0.62223 | $3,111.15 |
7,500 | $0.59440 | $4,458.00 |
12,500 | $0.56290 | $7,036.25 |
17,500 | $0.54413 | $9,522.27 |
25,000 | $0.52578 | $13,144.50 |
30,000 | $0.51699 | $15,509.70 |
60,000 | $0.48680 | $29,208.00 |
62,500 | $0.48517 | $30,323.12 |