
HHV-25FR-52-2M2 | |
|---|---|
DigiKey Part Number | 13-HHV-25FR-52-2M2TR-ND - Tape & Reel (TR) 13-HHV-25FR-52-2M2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HHV-25FR-52-2M2 |
Description | RES 2.2M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HHV-25FR-52-2M2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, High Voltage, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 10 | $1.52600 | $15.26 |
| 25 | $1.28920 | $32.23 |
| 50 | $1.14060 | $57.03 |
| 100 | $1.01410 | $101.41 |
| 250 | $0.87428 | $218.57 |
| 500 | $0.78696 | $393.48 |
| 1,000 | $0.71264 | $712.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.58020 | $2,901.00 |
| 10,000 | $0.53690 | $5,369.00 |
| 15,000 | $0.51464 | $7,719.60 |
| 25,000 | $0.48948 | $12,237.00 |
| 35,000 | $0.47449 | $16,607.15 |
| 50,000 | $0.45984 | $22,992.00 |
| 60,000 | $0.45281 | $27,168.60 |
| 120,000 | $0.44344 | $53,212.80 |

