
FRM-25JR-52-560R | |
---|---|
DigiKey Part Number | 560DSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FRM-25JR-52-560R |
Description | RES 560 OHM 5% 1/4W AXIAL |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film |
EDA/CAD Models | FRM-25JR-52-560R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |