
FMP300FTF73-20K | |
---|---|
DigiKey Part Number | 13-FMP300FTF73-20KCT-ND - Cut Tape (CT) 13-FMP300FTF73-20KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FMP300FTF73-20K |
Description | RES 20K OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.64200 | $16.42 |
25 | $1.38600 | $34.65 |
50 | $1.22500 | $61.25 |
100 | $1.08880 | $108.88 |
250 | $0.94000 | $235.00 |
500 | $0.84638 | $423.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.76699 | $766.99 |
2,000 | $0.69942 | $1,398.84 |
3,000 | $0.66471 | $1,994.13 |
5,000 | $0.62543 | $3,127.15 |
7,000 | $0.60203 | $4,214.21 |
10,000 | $0.57916 | $5,791.60 |
12,000 | $0.56818 | $6,818.16 |
24,000 | $0.53052 | $12,732.48 |
25,000 | $0.52849 | $13,212.25 |