
FMP300FTF73-200K | |
---|---|
DigiKey Part Number | 13-FMP300FTF73-200KCT-ND - Cut Tape (CT) 13-FMP300FTF73-200KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FMP300FTF73-200K |
Description | RES 200K OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.53000 | $2.53 |
10 | $1.63400 | $16.34 |
25 | $1.37880 | $34.47 |
50 | $1.21880 | $60.94 |
100 | $1.08320 | $108.32 |
250 | $0.93520 | $233.80 |
500 | $0.84206 | $421.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.76307 | $763.07 |
2,000 | $0.69584 | $1,391.68 |
3,000 | $0.66131 | $1,983.93 |
5,000 | $0.62223 | $3,111.15 |
7,000 | $0.59895 | $4,192.65 |
10,000 | $0.57619 | $5,761.90 |
12,000 | $0.56527 | $6,783.24 |
24,000 | $0.52781 | $12,667.44 |
25,000 | $0.52578 | $13,144.50 |