1,5k Ohm Axial 1% FMP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMP300FRF73-1K5

DigiKey Part Number
13-FMP300FRF73-1K5TR-ND - Tape & Reel (TR)
13-FMP300FRF73-1K5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FMP300FRF73-1K5
Description
RES 1.5K OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
FMP300FRF73-1K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.610" L (5.00mm x 15.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,845
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.53000$2.53
10$1.63200$16.32
25$1.37720$34.43
50$1.21720$60.86
100$1.08180$108.18
250$0.93400$233.50
500$0.84098$420.49
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.76209$762.09
2,000$0.69494$1,389.88
3,000$0.66046$1,981.38
5,000$0.62143$3,107.15
7,000$0.59818$4,187.26
10,000$0.57545$5,754.50
12,000$0.56455$6,774.60
24,000$0.52713$12,651.12
25,000$0.52511$13,127.75
Manufacturers Standard Package