
FMP300FBF73-30K1 | |
|---|---|
DigiKey Part Number  | FMP300FBF73-30K1-ND  | 
Manufacturer  | |
Manufacturer Product Number  | FMP300FBF73-30K1  | 
Description  | RES 30.1K OHM 1% 3W AXIAL  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 30.1 kOhms ±1% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Flame Proof, Safety  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | ||
Supplier Device Package  | Axial  | |
Size / Dimension  | 0.197" Dia x 0.610" L (5.00mm x 15.50mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.50761 | $2,538.05 | 

