FMP Series 68 Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMP200JT-52-68R

DigiKey Part Number
13-FMP200JT-52-68RCT-ND - Cut Tape (CT)
13-FMP200JT-52-68RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FMP200JT-52-68R
Description
RES 68 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
68 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.154" Dia x 0.354" L (3.90mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,420
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.47000$1.47
10$0.94800$9.48
25$0.80040$20.01
50$0.70580$35.29
100$0.62410$62.41
250$0.53524$133.81
500$0.47952$239.76
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.43214$432.14
2,000$0.39187$783.74
3,000$0.37114$1,113.42
5,000$0.34772$1,738.60
7,000$0.33374$2,336.18
10,000$0.32009$3,200.90
12,000$0.31354$3,762.48
24,000$0.29106$6,985.44
25,000$0.28985$7,246.25
Manufacturers Standard Package