
| FMP200JT-52-68R | |
|---|---|
| DigiKey Part Number | 13-FMP200JT-52-68RCT-ND - Cut Tape (CT) 13-FMP200JT-52-68RTB-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | FMP200JT-52-68R | 
| Description | RES 68 OHM 5% 2W AXIAL | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 68 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Flame Proof, Safety | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.154" Dia x 0.354" L (3.90mm x 9.00mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.47000 | $1.47 | 
| 10 | $0.94600 | $9.46 | 
| 25 | $0.79960 | $19.99 | 
| 50 | $0.70480 | $35.24 | 
| 100 | $0.62330 | $62.33 | 
| 250 | $0.53456 | $133.64 | 
| 500 | $0.47890 | $239.45 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $0.43158 | $431.58 | 
| 2,000 | $0.39137 | $782.74 | 
| 3,000 | $0.37067 | $1,112.01 | 
| 5,000 | $0.34727 | $1,736.35 | 
| 7,000 | $0.33331 | $2,333.17 | 
| 10,000 | $0.31968 | $3,196.80 | 
| 12,000 | $0.31314 | $3,757.68 | 
| 24,000 | $0.29069 | $6,976.56 | 
| 25,000 | $0.28947 | $7,236.75 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China