
FMP200JT-52-24R | |
|---|---|
DigiKey Part Number | 13-FMP200JT-52-24RCT-ND - Cut Tape (CT) 13-FMP200JT-52-24RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FMP200JT-52-24R |
Description | RES 24 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.354" L (3.90mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $0.94600 | $9.46 |
| 25 | $0.79960 | $19.99 |
| 50 | $0.70480 | $35.24 |
| 100 | $0.62330 | $62.33 |
| 250 | $0.53456 | $133.64 |
| 500 | $0.47890 | $239.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.43158 | $431.58 |
| 2,000 | $0.39137 | $782.74 |
| 3,000 | $0.37067 | $1,112.01 |
| 5,000 | $0.34727 | $1,736.35 |
| 7,000 | $0.33331 | $2,333.17 |
| 10,000 | $0.31968 | $3,196.80 |
| 12,000 | $0.31314 | $3,757.68 |
| 24,000 | $0.29069 | $6,976.56 |
| 25,000 | $0.28947 | $7,236.75 |

