
FMP200JR-52-330R | |
---|---|
DigiKey Part Number | 330ZTR-ND - Tape & Reel (TR) 330ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP200JR-52-330R |
Description | RES 330 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP200JR-52-330R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.354" L (3.90mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.55000 | $1.55 |
10 | $0.95600 | $9.56 |
25 | $0.80720 | $20.18 |
50 | $0.71080 | $35.54 |
100 | $0.62820 | $62.82 |
250 | $0.53916 | $134.79 |
500 | $0.48312 | $241.56 |
1,000 | $0.43533 | $435.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.38306 | $957.65 |
5,000 | $0.35034 | $1,751.70 |
7,500 | $0.33352 | $2,501.40 |
12,500 | $0.31450 | $3,931.25 |
17,500 | $0.30316 | $5,305.30 |
25,000 | $0.29208 | $7,302.00 |
30,000 | $0.28677 | $8,603.10 |
60,000 | $0.26853 | $16,111.80 |
62,500 | $0.26755 | $16,721.88 |