FMP Series 100K Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMP200JR-52-100K

DigiKey Part Number
100KZTR-ND - Tape & Reel (TR)
100KZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FMP200JR-52-100K
Description
RES 100K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
FMP200JR-52-100K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.154" Dia x 0.354" L (3.90mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,094
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.55000$1.55
10$0.95600$9.56
25$0.80720$20.18
50$0.71080$35.54
100$0.62820$62.82
250$0.53916$134.79
500$0.48312$241.56
1,000$0.43533$435.33
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.38306$957.65
5,000$0.35034$1,751.70
7,500$0.33352$2,501.40
12,500$0.31450$3,931.25
17,500$0.30316$5,305.30
25,000$0.29208$7,302.00
30,000$0.28677$8,603.10
60,000$0.26853$16,111.80
62,500$0.26755$16,721.88
Manufacturers Standard Package