
FMP100JT-52-470R | |
|---|---|
DigiKey Part Number | 13-FMP100JT-52-470RCT-ND - Cut Tape (CT) 13-FMP100JT-52-470RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FMP100JT-52-470R |
Description | RES 470 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP100JT-52-470R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.65300 | $6.53 |
| 25 | $0.54840 | $13.71 |
| 50 | $0.48300 | $24.15 |
| 100 | $0.42590 | $42.59 |
| 250 | $0.36356 | $90.89 |
| 500 | $0.32470 | $162.35 |
| 1,000 | $0.29158 | $291.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.23245 | $1,162.25 |
| 10,000 | $0.21312 | $2,131.20 |
| 15,000 | $0.20318 | $3,047.70 |
| 25,000 | $0.19194 | $4,798.50 |
| 35,000 | $0.18524 | $6,483.40 |
| 50,000 | $0.17870 | $8,935.00 |
| 60,000 | $0.17556 | $10,533.60 |
| 120,000 | $0.16478 | $19,773.60 |
| 125,000 | $0.16420 | $20,525.00 |

