FMP Series 470 Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMP100JT-52-470R

DigiKey Part Number
13-FMP100JT-52-470RCT-ND - Cut Tape (CT)
13-FMP100JT-52-470RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FMP100JT-52-470R
Description
RES 470 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
FMP100JT-52-470R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,728
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.65300$6.53
25$0.54840$13.71
50$0.48300$24.15
100$0.42590$42.59
250$0.36356$90.89
500$0.32470$162.35
1,000$0.29158$291.58
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.23245$1,162.25
10,000$0.21312$2,131.20
15,000$0.20318$3,047.70
25,000$0.19194$4,798.50
35,000$0.18524$6,483.40
50,000$0.17870$8,935.00
60,000$0.17556$10,533.60
120,000$0.16478$19,773.60
125,000$0.16420$20,525.00
Manufacturers Standard Package