
FMP100JT-52-2K2 | |
---|---|
DigiKey Part Number | 13-FMP100JT-52-2K2CT-ND - Cut Tape (CT) 13-FMP100JT-52-2K2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FMP100JT-52-2K2 |
Description | RES 2.2K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP100JT-52-2K2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.65700 | $6.57 |
25 | $0.55160 | $13.79 |
50 | $0.48600 | $24.30 |
100 | $0.42860 | $42.86 |
250 | $0.36588 | $91.47 |
500 | $0.32680 | $163.40 |
1,000 | $0.29346 | $293.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.23395 | $1,169.75 |
10,000 | $0.21449 | $2,144.90 |
15,000 | $0.20449 | $3,067.35 |
25,000 | $0.19318 | $4,829.50 |
35,000 | $0.18643 | $6,525.05 |
50,000 | $0.17985 | $8,992.50 |
60,000 | $0.17669 | $10,601.40 |
120,000 | $0.16584 | $19,900.80 |
125,000 | $0.16526 | $20,657.50 |