
FMP100JT-52-18R | |
|---|---|
DigiKey Part Number | 13-FMP100JT-52-18RCT-ND - Cut Tape (CT) 13-FMP100JT-52-18RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FMP100JT-52-18R |
Description | RES 18 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.65400 | $6.54 |
| 25 | $0.54880 | $13.72 |
| 50 | $0.48360 | $24.18 |
| 100 | $0.42640 | $42.64 |
| 250 | $0.36400 | $91.00 |
| 500 | $0.32512 | $162.56 |
| 1,000 | $0.29196 | $291.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.23275 | $1,163.75 |
| 10,000 | $0.21339 | $2,133.90 |
| 15,000 | $0.20345 | $3,051.75 |
| 25,000 | $0.19219 | $4,804.75 |
| 35,000 | $0.18548 | $6,491.80 |
| 50,000 | $0.17893 | $8,946.50 |
| 60,000 | $0.17578 | $10,546.80 |
| 120,000 | $0.16500 | $19,800.00 |
| 125,000 | $0.16441 | $20,551.25 |

