
FMP100JT-52-0R1 | |
|---|---|
DigiKey Part Number | 13-FMP100JT-52-0R1CT-ND - Cut Tape (CT) 13-FMP100JT-52-0R1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FMP100JT-52-0R1 |
Description | RES 0.1 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.72000 | $1.72 |
| 10 | $1.10300 | $11.03 |
| 25 | $0.92800 | $23.20 |
| 50 | $0.81860 | $40.93 |
| 100 | $0.72460 | $72.46 |
| 250 | $0.62248 | $155.62 |
| 500 | $0.55860 | $279.30 |
| 1,000 | $0.50411 | $504.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.40704 | $2,035.20 |
| 10,000 | $0.37531 | $3,753.10 |
| 15,000 | $0.35901 | $5,385.15 |
| 25,000 | $0.34057 | $8,514.25 |
| 35,000 | $0.32958 | $11,535.30 |
| 50,000 | $0.31884 | $15,942.00 |
| 60,000 | $0.31369 | $18,821.40 |
| 120,000 | $0.29746 | $35,695.20 |

