FMP Series 68K Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMP100JR-52-68K

DigiKey Part Number
68KWTR-ND - Tape & Reel (TR)
68KWCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FMP100JR-52-68K
Description
RES 68K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
68 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
FMP100JR-52-68K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,945
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.68200$6.82
25$0.57480$14.37
50$0.50420$25.21
100$0.44590$44.59
250$0.38100$95.25
500$0.34026$170.13
1,000$0.30561$305.61
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.24388$1,219.40
10,000$0.22368$2,236.80
15,000$0.21331$3,199.65
25,000$0.20157$5,039.25
35,000$0.19458$6,810.30
50,000$0.18774$9,387.00
60,000$0.18446$11,067.60
120,000$0.17321$20,785.20
125,000$0.17260$21,575.00
Manufacturers Standard Package