
FMP100JR-52-180R | |
---|---|
DigiKey Part Number | 180WTR-ND - Tape & Reel (TR) 180WCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP100JR-52-180R |
Description | RES 180 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP100JR-52-180R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.68200 | $6.82 |
25 | $0.57480 | $14.37 |
50 | $0.50420 | $25.21 |
100 | $0.44590 | $44.59 |
250 | $0.38100 | $95.25 |
500 | $0.34026 | $170.13 |
1,000 | $0.30561 | $305.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.24388 | $1,219.40 |
10,000 | $0.22368 | $2,236.80 |
15,000 | $0.21331 | $3,199.65 |
25,000 | $0.20157 | $5,039.25 |
35,000 | $0.19458 | $6,810.30 |
50,000 | $0.18774 | $9,387.00 |
60,000 | $0.18446 | $11,067.60 |
120,000 | $0.17321 | $20,785.20 |
125,000 | $0.17260 | $21,575.00 |