
FMP100JR-52-100K | |
|---|---|
DigiKey Part Number | 100KWTR-ND - Tape & Reel (TR) 100KWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP100JR-52-100K |
Description | RES 100K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP100JR-52-100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.67800 | $6.78 |
| 25 | $0.57200 | $14.30 |
| 50 | $0.50160 | $25.08 |
| 100 | $0.44360 | $44.36 |
| 250 | $0.37904 | $94.76 |
| 500 | $0.33852 | $169.26 |
| 1,000 | $0.30405 | $304.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.24264 | $1,213.20 |
| 10,000 | $0.22254 | $2,225.40 |
| 15,000 | $0.21222 | $3,183.30 |
| 25,000 | $0.20054 | $5,013.50 |
| 35,000 | $0.19358 | $6,775.30 |
| 50,000 | $0.18678 | $9,339.00 |
| 60,000 | $0.18352 | $11,011.20 |
| 120,000 | $0.17233 | $20,679.60 |
| 125,000 | $0.17172 | $21,465.00 |

