
FMP100FTF52-3R3 | |
|---|---|
DigiKey Part Number | 13-FMP100FTF52-3R3CT-ND - Cut Tape (CT) 13-FMP100FTF52-3R3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FMP100FTF52-3R3 |
Description | RES 3.3 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.17500 | $11.75 |
| 25 | $0.98880 | $24.72 |
| 50 | $0.87300 | $43.65 |
| 100 | $0.77420 | $77.42 |
| 250 | $0.66540 | $166.35 |
| 500 | $0.59736 | $298.68 |
| 1,000 | $0.53952 | $539.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.43635 | $2,181.75 |
| 10,000 | $0.40262 | $4,026.20 |
| 15,000 | $0.38529 | $5,779.35 |
| 25,000 | $0.36569 | $9,142.25 |
| 35,000 | $0.35401 | $12,390.35 |
| 50,000 | $0.34260 | $17,130.00 |
| 60,000 | $0.33712 | $20,227.20 |
| 120,000 | $0.32179 | $38,614.80 |

