3,3 Ohm Axial 1% FMP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMP100FTF52-3R3

DigiKey Part Number
13-FMP100FTF52-3R3CT-ND - Cut Tape (CT)
13-FMP100FTF52-3R3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FMP100FTF52-3R3
Description
RES 3.3 OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±1% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,516
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.88000$1.88
10$1.17500$11.75
25$0.98880$24.72
50$0.87300$43.65
100$0.77420$77.42
250$0.66540$166.35
500$0.59736$298.68
1,000$0.53952$539.52
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.43635$2,181.75
10,000$0.40262$4,026.20
15,000$0.38529$5,779.35
25,000$0.36569$9,142.25
35,000$0.35401$12,390.35
50,000$0.34260$17,130.00
60,000$0.33712$20,227.20
120,000$0.32179$38,614.80
Manufacturers Standard Package