100k Ohm Axial 1% FMF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMF-25FTF52-100K

DigiKey Part Number
13-FMF-25FTF52-100KCT-ND - Cut Tape (CT)
13-FMF-25FTF52-100KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FMF-25FTF52-100K
Description
RES 100K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,699
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.44100$4.41
25$0.36600$9.15
50$0.32180$16.09
100$0.28260$28.26
250$0.24048$60.12
500$0.21386$106.93
1,000$0.19140$191.40
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.10412$520.60
10,000$0.09469$946.90
15,000$0.08984$1,347.60
25,000$0.08435$2,108.75
35,000$0.08108$2,837.80
50,000$0.07788$3,894.00
60,000$0.07635$4,581.00
120,000$0.07109$8,530.80
125,000$0.07081$8,851.25
Manufacturers Standard Package