FMF-25FRF52-270K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.12573
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.09960
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2,741
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.14036
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3,352
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4,650
Unit Price: $0.82000
Datasheet
270k Ohm Axial 1% FMF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMF-25FRF52-270K

DigiKey Part Number
FMF-25FRF52-270K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FMF-25FRF52-270K
Description
RES 270K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
270 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.13634$681.70
Manufacturers Standard Package