270k Ohm Axial 1% MFR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FTF52-270K

DigiKey Part Number
13-MFR-25FTF52-270KCT-ND - Cut Tape (CT)
13-MFR-25FTF52-270KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR-25FTF52-270K
Description
RES 270K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
270 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,650
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.30500$3.05
25$0.25680$6.42
50$0.22400$11.20
100$0.19760$19.76
250$0.16728$41.82
500$0.14834$74.17
1,000$0.13221$132.21
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.10354$517.70
10,000$0.09414$941.40
15,000$0.08931$1,339.65
25,000$0.08385$2,096.25
35,000$0.08060$2,821.00
50,000$0.07741$3,870.50
60,000$0.07589$4,553.40
120,000$0.07065$8,478.00
125,000$0.07037$8,796.25
Manufacturers Standard Package