150k Ohm Axial 1% FM0 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM0207FTE52-150K

DigiKey Part Number
13-FM0207FTE52-150KCT-ND - Cut Tape (CT)
13-FM0207FTE52-150KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FM0207FTE52-150K
Description
RES 150K OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,896
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.25300$2.53
25$0.20920$5.23
50$0.18300$9.15
100$0.16010$16.01
250$0.13528$33.82
500$0.11992$59.96
1,000$0.10669$106.69
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.08318$415.90
10,000$0.07548$754.80
15,000$0.07152$1,072.80
25,000$0.06703$1,675.75
35,000$0.06436$2,252.60
50,000$0.06175$3,087.50
60,000$0.06050$3,630.00
120,000$0.05620$6,744.00
125,000$0.05597$6,996.25
Manufacturers Standard Package