Similar
Similar

FKN5WSJR-73-33R | |
|---|---|
DigiKey Part Number | 13-FKN5WSJR-73-33RTR-ND - Tape & Reel (TR) 13-FKN5WSJR-73-33RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FKN5WSJR-73-33R |
Description | RES 33 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FKN5WSJR-73-33R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $3.28000 | $32.80 |
| 25 | $2.79200 | $69.80 |
| 50 | $2.48460 | $124.23 |
| 100 | $2.22230 | $222.23 |
| 250 | $1.93468 | $483.67 |
| 500 | $1.75446 | $877.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.60130 | $1,601.30 |
| 2,000 | $1.47120 | $2,942.40 |
| 3,000 | $1.40434 | $4,213.02 |
| 5,000 | $1.32873 | $6,643.65 |
| 7,000 | $1.28365 | $8,985.55 |
| 10,000 | $1.23962 | $12,396.20 |



