



FWFU5W33RJ | |
|---|---|
DigiKey Part Number | 1712-FWFU5W33RJCT-ND - Cut Tape (CT) 1712-FWFU5W33RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU5W33RJ |
Description | FWFU 5W 33R 5% |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU5W33RJ Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.315" Dia x 0.984" L (8.00mm x 25.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.43000 | $11.43 |
| 10 | $7.52300 | $75.23 |
| 25 | $6.45240 | $161.31 |
| 50 | $5.78300 | $289.15 |
| 100 | $5.21330 | $521.33 |
| 250 | $4.58892 | $1,147.23 |
| 500 | $4.19774 | $2,098.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.11159 | $3,111.59 |
| 2,000 | $2.87810 | $5,756.20 |
| 3,000 | $2.75815 | $8,274.45 |
| 5,000 | $2.62248 | $13,112.40 |
| 7,000 | $2.54162 | $17,791.34 |
| 10,000 | $2.46264 | $24,626.40 |

