
FKN5WSJR-73-10R | |
---|---|
DigiKey Part Number | 13-FKN5WSJR-73-10RTR-ND - Tape & Reel (TR) 13-FKN5WSJR-73-10RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FKN5WSJR-73-10R |
Description | RES 10 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FKN5WSJR-73-10R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.29000 | $6.29 |
10 | $4.09300 | $40.93 |
25 | $3.48640 | $87.16 |
50 | $3.10740 | $155.37 |
100 | $2.78480 | $278.48 |
250 | $2.43176 | $607.94 |
500 | $2.21054 | $1,105.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.02248 | $2,022.48 |
2,000 | $1.86266 | $3,725.32 |
3,000 | $1.78057 | $5,341.71 |
5,000 | $1.68770 | $8,438.50 |
7,000 | $1.63235 | $11,426.45 |
10,000 | $1.57829 | $15,782.90 |
12,000 | $1.55236 | $18,628.32 |
24,000 | $1.46335 | $35,120.40 |
25,000 | $1.45855 | $36,463.75 |