
FKN3WSJT-73-10R | |
---|---|
DigiKey Part Number | YAG1228CT-ND - Cut Tape (CT) YAG1228TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FKN3WSJT-73-10R |
Description | RES 10 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FKN3WSJT-73-10R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.76000 | $3.76 |
10 | $2.42600 | $24.26 |
25 | $2.05840 | $51.46 |
50 | $1.82820 | $91.41 |
100 | $1.63050 | $163.05 |
250 | $1.41388 | $353.47 |
500 | $1.27844 | $639.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.16318 | $1,163.18 |
2,000 | $1.06528 | $2,130.56 |
3,000 | $1.01500 | $3,045.00 |
5,000 | $0.95806 | $4,790.30 |
7,000 | $0.92415 | $6,469.05 |
10,000 | $0.89100 | $8,910.00 |
12,000 | $0.87510 | $10,501.20 |
24,000 | $0.82054 | $19,692.96 |
25,000 | $0.81759 | $20,439.75 |