
FKN3WSJR-73-100R | |
---|---|
DigiKey Part Number | 13-FKN3WSJR-73-100RTR-ND - Tape & Reel (TR) 13-FKN3WSJR-73-100RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FKN3WSJR-73-100R |
Description | RES 100 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FKN3WSJR-73-100R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $2.48000 | $24.80 |
25 | $2.09880 | $52.47 |
50 | $1.86380 | $93.19 |
100 | $1.66270 | $166.27 |
250 | $1.44252 | $360.63 |
500 | $1.30424 | $652.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.18698 | $1,186.98 |
2,000 | $1.08722 | $2,174.44 |
3,000 | $1.03595 | $3,107.85 |
5,000 | $0.97798 | $4,889.90 |
7,000 | $0.94342 | $6,603.94 |
10,000 | $0.90966 | $9,096.60 |
12,000 | $0.89347 | $10,721.64 |
24,000 | $0.83787 | $20,108.88 |
25,000 | $0.83488 | $20,872.00 |