Upgrade
Upgrade
Similar
Similar

FKN300JR-73-33R | |
|---|---|
DigiKey Part Number | FKN300JR-73-33R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FKN300JR-73-33R |
Description | RES 33 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FKN300JR-73-33R Models |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Safety |
Series | Operating Temperature -40°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.256" Dia x 0.689" L (6.50mm x 17.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FKN400JR-73-33R | YAGEO | 0 | FKN400JR-73-33R-ND | $0.62937 | Upgrade |
| FKN5WSJR-73-33R | YAGEO | 0 | 13-FKN5WSJR-73-33RCT-ND | $5.10000 | Upgrade |
| FKN3WSJR-73-33R | YAGEO | 0 | FKN3WSJR-73-33R-ND | $0.77678 | Similar |
| FWFU3W33RJ | TE Connectivity Passive Product | 1,000 | 1712-FWFU3W33RJCT-ND | $4.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.62574 | $3,128.70 |



